| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPA48HDEWBL |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 20.57 mm, .81 in |
| Material: | CRS |
| Number of Ports: | 48 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPPA48HDEWBL |
CPPA48HDEWBL
| Heilind Number: | PANCPPA48HDEWBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | CPPA48HDEWBL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini Com 48-port modular high density angled patch panel in black, has enhanced area for labeling, (1RU).
More >>Specifications
Detailed Description
Introducing the Mini Com 48-port modular high density angled patch panel in sleek black, designed for seamless organization of your network connections. This 1RU panel features an enhanced area for easy labeling, ensuring efficient cable management. Crafted from durable CRS, it guarantees long-lasting performance. With Unshielded connectors, it offers reliable connectivity for your network. Measuring 19 inches in width, 1.72 inches in height, and 0.81 inches in depth, it fits perfectly into standard racks. The Flushmount design adds a professional touch to your setup. RoHS compliant, this panel is not only high-performing but also environmentally friendly. Perfect for use in data centers, offices, and more, this panel is an essential component for maintaining a well-organized and efficient network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

