| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPA48HDWBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | .81 in, 20.57 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPPA48HDWBLY |
CPPA48HDWBLY
| Heilind Number: | PANCPPA48HDWBLY |
| Manufacturer: | Panduit |
| Manufacturer Number: | CPPA48HDWBLY |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking setup with our Mini Com 48-port modular high density angled patch panel in sleek black. Designed for optimal organization, this 1RU panel features a flushmount design for seamless integration. Crafted from durable CRS, it ensures long-lasting performance while accommodating unshielded connectors. With a standard 19-inch width and compact 1.72-inch height, it's perfect for space-conscious installations. RoHS compliant, this panel upholds environmental standards without compromising on functionality. Elevate your connectivity solutions with this essential component, ideal for RJ patch panels and modules.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

