CPPA48HDWWH

Heilind Number:PANCPPA48HDWWH
Manufacturer:Panduit
Manufacturer Number:CPPA48HDWWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 48-port modular high density angled patch panel in white, (1RU).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPPA48HDWWH
Color:White
Connector Type:Unshielded
Overall Width:19 in, 482.6 mm
Overall Height:1.72 in, 43.68 mm
Overall Depth:.81 in, 20.57 mm
Material:CRS
Number of Ports:48_1
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Flushmount
SKU:PANCPPA48HDWWH

Detailed Description

Enhance your network connectivity with our Mini Com 48-port modular high density angled patch panel in white. Designed for efficiency, this 1RU panel features unshielded connectors and a flushmount design, perfect for organizing and managing your Ethernet and fiber optic connections. Crafted from durable CRS material, it offers reliable performance and longevity. With a standard 19-inch width and compact 1.72-inch height, it fits seamlessly into any network setup. The angled port configuration and Mini-Com module type ensure optimal cable management, while the white finish adds a sleek touch to your infrastructure. Upgrade your patch panel system with this high-quality, space-saving solution.