| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPA72FMWBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | .5 in, 12.7 mm |
| Material: | CRS |
| Number of Ports: | 72 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCPPA72FMWBLY |
CPPA72FMWBLY
Specifications
Detailed Description
Enhance your network connectivity with our Mini Com 72-port modular flush mount angled patch panel, designed for optimal organization and performance. This sleek black panel, measuring 2RU, offers a streamlined solution for managing Ethernet and fiber optic connections. Crafted from durable CRS, it ensures long-lasting reliability in any environment. With unshielded connectors and Mini-Com module compatibility, it's perfect for efficiently routing cables in data centers, offices, and beyond. Elevate your networking setup with this essential component, guaranteeing seamless communication and data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

