| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPKL6ATG24WBL |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.25 in, 31.75 mm |
| Overall Depth: | .88 in, 22.35 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| LAN Category: | Category 6A |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Kit |
| SKU: | PANCPPKL6ATG24WBL |
CPPKL6ATG24WBL
Specifications
Detailed Description
Enhance your network connectivity with the Mini Com 24-port modular patch panel kit in sleek black. Designed for Category 6A performance, this kit includes twenty-four Mini Com jack modules, labels, and covers for easy organization. Constructed from durable CRS, the 1U panel ensures reliable connectivity while its 19-inch width fits seamlessly into standard racks. Perfect for professional installations, this kit is essential for optimizing your Ethernet network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

