CPPKL6G48WBL

Heilind Number:PANCPPKL6G48WBL
Manufacturer:Panduit
Manufacturer Number:CPPKL6G48WBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini Com 48-port modular patch panel kit with faceplates in black; includes forty eight Mini Com Category 6 jack modules, labels and label covers, (2 RU).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CPPKL6G48WBL
Color:Black
Connector Type:Unshielded
Overall Width:19 in, 482.6 mm
Overall Height:3.47 in, 88.13 mm
Overall Depth:22.35 mm, .88 in
Material:CRS
Number of Ports:48
LAN Category:Category 6
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Patch Panel Kit - UTP
SKU:PANCPPKL6G48WBL

Detailed Description

Upgrade your networking setup with the Mini Com 48-port modular patch panel kit, a comprehensive solution for efficient cable management. This kit includes forty-eight Mini Com Category 6 jack modules in sleek black, along with faceplates, labels, and label covers for easy organization. Designed for seamless connectivity, the panel boasts an overall width of 19 inches and a height of 2 RU, perfect for standard rack installations. Crafted from durable CRS material, it ensures long-lasting performance in any environment. Ideal for high-speed Ethernet applications, this Unshielded patch panel kit is a must-have for streamlining your network infrastructure.