| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPL24M6BLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.73 in, 43.94 mm |
| Overall Depth: | .68 in, 17.27 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPL24M6BLY |
CPPL24M6BLY
Specifications
Detailed Description
Upgrade your networking setup with our Mini Com 24-port modular patch panel in sleek black. This essential component, designed for front access convenience, features faceplates with ports grouped in sets of 6 for easy organization. Crafted from durable CRS material, it ensures long-lasting performance. Complete with labels and label covers, maintaining cable organization is a breeze. With a compact 1RU design, it fits seamlessly into standard 19-inch racks. Perfect for unshielded connectors, this patch panel is a must-have for efficiently managing your network connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

