| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPL24WRBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19.14 in, 486.15 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 3.88 in, 98.55 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPL24WRBLY |
CPPL24WRBLY
Specifications
Detailed Description
Easily manage your network connections with our Mini Com 24-port recessed modular patch panel. Designed for efficiency, this panel comes with faceplates in sleek black, complete with labels and covers for organized cable management. With a compact 1RU size, it fits seamlessly into your network setup. Made from durable CRS, it ensures long-lasting performance. The panel features Unshielded connectors and a total of 24 ports, each compatible with Mini-Com modules. RoHS compliant for environmentally responsible operation, it's an essential component for any professional network installation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PAN-OBS-20251202-1 - End of Life. some with replacements or complex replacements 3/2/26 | Download | |||
| 02/28/2022 | PAN-PCN-20220131-1 - Product Change. Label covers included in select product will change to a matte finish and will replace the glossy finish. Changes will begin at the end of February, during the transition period there is the possibility of receiving some parts with matte covers and some with glossy covers. The matte label cover is not noticeable after installation. A list of affected part numbers is included. | Download | |||
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

