| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPL48M6BLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.48 in, 88.39 mm |
| Overall Depth: | .68 in, 17.27 mm |
| Material: | CRS |
| Number of Ports: | 48_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPL48M6BLY |
CPPL48M6BLY
Specifications
Detailed Description
Easily organize your network connections with our Mini Com 48-port modular patch panel in sleek black. Perfect for efficient cable management, this panel includes faceplates with ports grouped in 6, complete with labels and label covers. With a compact 2RU design, it fits seamlessly into your setup while providing ample connectivity. Crafted from durable CRS material and featuring unshielded connectors, it ensures reliable performance. RoHS compliant and designed for front access, it's a must-have for any networking environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

