| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPLA24WBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | .31 in, 7.87 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPLA24WBLY |
CPPLA24WBLY
Specifications
Detailed Description
Easily manage your network connections with our Mini Com 24-port modular angled patch panel. Designed for efficient organization, this panel comes in sleek black with included faceplates, label, and label covers for seamless identification. With a compact 1RU form factor, it offers Unshielded connectivity for optimal performance. Constructed from durable CRS, it guarantees long-lasting reliability. Perfect for front access installation, this panel is RoHS compliant, ensuring environmentally friendly operation. Upgrade your network infrastructure with this essential Modular Patch Panel solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PAN-PCN-20220131-1 - Product Change. Label covers included in select product will change to a matte finish and will replace the glossy finish. Changes will begin at the end of February, during the transition period there is the possibility of receiving some parts with matte covers and some with glossy covers. The matte label cover is not noticeable after installation. A list of affected part numbers is included. | Download | |||
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

