| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPLA48WBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | .31 in, 7.87 mm |
| Material: | CRS |
| Number of Ports: | 48 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPLA48WBLY |
CPPLA48WBLY
Specifications
Detailed Description
Enhance your network connectivity with our Mini Com 48-port modular angled patch panel. This sleek black panel, complete with faceplates, label, and label covers, offers convenient organization in a 2RU design. Crafted from durable CRS, it ensures long-lasting performance. With Unshielded connectivity and compatibility with Mini-Com modules, it's the perfect solution for efficient cable management. RoHS compliant and designed for front access, this patch panel is a must-have for any professional network setup. Elevate your networking capabilities with this essential piece of equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PAN-PCN-20220131-1 - Product Change. Label covers included in select product will change to a matte finish and will replace the glossy finish. Changes will begin at the end of February, during the transition period there is the possibility of receiving some parts with matte covers and some with glossy covers. The matte label cover is not noticeable after installation. A list of affected part numbers is included. | Download | |||
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

