| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPLA72WBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | .34 in, 8.63 mm |
| Material: | CRS |
| Number of Ports: | 72 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPLA72WBLY |
CPPLA72WBLY
Specifications
Detailed Description
Upgrade your networking setup with our Mini Com 72-port modular angled patch panel, complete with sleek black faceplates. Designed for convenience, this 2RU panel includes labels and covers for easy organization. Crafted from durable CRS material, it offers reliable performance for all your connectivity needs. With its unshielded connector type and compatibility with Mini-Com modules, it's the perfect solution for Ethernet and fiber optic setups. The front access design allows for effortless maintenance and installation, making it a must-have for any professional network environment. Elevate your connectivity game with this essential piece of equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

