| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CR4H-M |
| Color: | Natural |
| SKU: | PANCR4H-M |
CR4H-M
| Heilind Number: | PANCR4H-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | CR4H-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The closed cable tie connector ring in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.57" long x 0.36" wide (14.5 x 9.1 mm) and is used with miniature, intermediate, standard, heavy-standard, and light-heavy cable ties. It is designed for indoor environments and comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your cable management system with our closed cable tie connector ring in a sleek natural color. Crafted from durable nylon 6.6, this connector ring ensures optimal mechanical strength, heat resistance, and stiffness for secure fastening. Measuring 0.57" long x 0.36" wide (14.5 x 9.1 mm), it is compatible with various cable tie sizes, from miniature to heavy-duty. Perfect for indoor use, this connector ring comes in convenient packages of 1000, making it an essential accessory for organizing cables in any setting. Trust in its RoHS compliance for environmentally conscious solutions. Elevate your wire and cable management with this versatile component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH19-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package. | ![]() |


