| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CR4H-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 36 in, 9.1 mm |
| Overall Length: | .57 in, 14.5 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Product: | Cable Tie Accessories |
| Product Type: | Cable Tie Mount |
| Environment Application: | Outdoor |
| SKU: | PANCR4H-M30 |
CR4H-M30
| Heilind Number: | PANCR4H-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CR4H-M30 |
| ECAD Model: |
Description:
The closed cable tie connector ring in black is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.57" long x 0.36" wide (14.5 x 9.1 mm) and is used with miniature, intermediate, standard, heavy-standard, and light-heavy cable ties. It is designed for outdoor environments and comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable management with our black closed cable tie connector ring, crafted from durable heat-stabilized nylon 6.6 for superior mechanical strength, heat resistance, and wear resilience. This essential accessory, measuring 0.57" in length and 0.36" in width, is compatible with various cable tie sizes, offering versatility in securing cables. Designed for outdoor use, it withstands harsh environmental conditions with ease. Each package includes 1000 rings, ensuring ample supply for your projects. Trust in its quality and RoHS compliance for efficient wire and cable organization in any setting.

