CROS-M

Heilind Number:PANCROS-M
Manufacturer:Panduit
Manufacturer Number:CROS-M
ECAD Model:
3D Model

Description:

Open Cable Tie Connector Ring, Natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CROS-M
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:.52 in, 13.2 mm
Material:Nylon 6.6
Product:Cable Tie Accessories
Product Type:Cable Tie Mount
Environment Application:indoor1
SKU:PANCROS-M

Detailed Description

Enhance cable management with our Open Cable Tie Connector Ring in a natural hue. Crafted from durable Nylon 6.6, this cable tie mount is designed for seamless indoor application. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees reliable performance in various environments. Measuring at 4.6mm in width and 13.2mm in length, it offers a secure and efficient solution for organizing cables. Its RoHS compliance ensures sustainable and environmentally-friendly practices. Elevate your wire and cable management with this essential accessory.