| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CRS1-125-X |
| Color: | Black |
| Overall Width: | 1.55 in, 39.4 mm |
| Overall Height: | 1.43 in, 36.3 mm |
| Overall Length: | 1.13 in, 28.7 mm |
| Material: | Glass Filled Flame Retardant Nylon 6.6 |
| Compatible Hole Diameter: | 1.25 in, 31.75 mm |
| Height: | 36.3 mm, 1.43 in |
| Width: | 39.4 mm, 1.55 in |
| Finish: | Glass Filled |
| Product: | Cable & Conduit Managers & Grommets |
| Product Type: | Cable Management Accessories |
| SKU: | PANCRS1-125-X |
CRS1-125-X
| Heilind Number: | PANCRS1-125-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | CRS1-125-X |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
One space stackable cable rack spacer. Manufactured from black glass-filled flame retardant nylon 6.6. Use with CRS4 to fill width of ladder rack. Accepts cable up to 1.25" (31.8mm) diameter.
More >>Specifications
Detailed Description
Effortlessly organize your cables with our One Space Stackable Cable Rack Spacer. Made from durable black glass-filled flame retardant nylon 6.6, this spacer is designed to seamlessly fit with our CRS4 to fill the width of your ladder rack. With a generous capacity, it accepts cables of up to 1.25 inches (31.8mm) in diameter, ensuring versatile use. Its compact design, measuring at 1.55 inches (39.4mm) in width, 1.43 inches (36.3mm) in height, and 1.13 inches (28.7mm) in length, allows for efficient cable management in any space. This essential accessory, compliant with RoHS regulations, is a must-have for maintaining a neat and organized wiring setup.

