CRS1-X

Heilind Number:PANCRS1-X
Manufacturer:Panduit
Manufacturer Number:CRS1-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One space stackable cable rack spacer. Manufactured from black polycarbonate ABS blend. Use with CRS6 to fill width of ladder rack. Accepts cable up to .80" (20.3mm) diameter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CRS1-X
Color:Black
Overall Width:1.13 in, 28.7 mm
Overall Height:1 in, 25.4 mm
Overall Length:.81 in, 20.6 mm
Material:Polycarbonate/ABS
Compatible Hole Diameter:.8 in, 20.32 mm
Height:25.4 mm, 1 in
Width:28.7 mm, 1.13 in
Product:Cable & Conduit Managers & Grommets
Product Type:Cable Management Accessories
SKU:PANCRS1-X

Detailed Description

Enhance your cable management system with our stackable Cable Rack Spacer, designed for seamless integration with ladder racks. Crafted from a durable black polycarbonate ABS blend, this spacer ensures reliable support for cables up to .80" in diameter. With an overall width of 1.13 inches and a height of 1 inch, it offers a perfect fit for your setup. Easy to install and RoHS compliant, it guarantees both efficiency and environmental responsibility. Elevate your organization game with this essential Cable Management Accessory.