CRS4-125-X

Heilind Number:PANCRS4-125-X
Manufacturer:Panduit
Manufacturer Number:CRS4-125-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Four space stackable cable rack spacer. Manufactured from black glass-filled flame retardant nylon 6.6. Accepts cable up to 1.25" (31.8mm) diameter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CRS4-125-X
Color:Black
Overall Width:5.24 in, 133.1 mm
Overall Height:1.55 in, 39.4 mm
Overall Length:1.18 in, 30 mm
Material:Glass Filled Flame Retardant Nylon 6.6
Compatible Hole Diameter:1.25 in, 31.75 mm
Height:39.4 mm, 1.55 in
Width:5.24 in, 133.1 mm
Product:Cable & Conduit Managers & Grommets
Product Type:Cable Management Accessories
SKU:PANCRS4-125-X

Detailed Description

Organize your cables with ease using our four-space stackable cable rack spacer. Crafted from durable black glass-filled flame retardant nylon 6.6, this spacer is designed to maintain cable organization and stability. With the ability to accommodate cables up to 1.25 inches in diameter, it offers versatile usage. The overall dimensions of 133.1mm in width, 1.55 inches in height, and 30mm in length make it suitable for various applications. RoHS compliant, this accessory ensures environmental responsibility. Perfect for cable management in a range of settings, it's a must-have for efficient organization.