CRS6-X

Heilind Number:PANCRS6-X
Manufacturer:Panduit
Manufacturer Number:CRS6-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Six space stackable cable rack spacer. Manufactured from black polycarbonate ABS blend. Accepts cable up to .80" (20.3mm) diameter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CRS6-X
Color:Black
Overall Width:5.25 in, 133.4 mm
Overall Height:1.12 in, 28.4 mm
Overall Length:1.19 in, 30.2 mm
Material:Polycarbonate/ABS Blend
Compatible Hole Diameter:.8 in, 20.32 mm
Height:1.12 in, 28.4 mm
Width:5.25 in, 133.4 mm
Product:Cable & Conduit Managers & Grommets
Product Type:Cable Management Accessories
SKU:PANCRS6-X

Detailed Description

Keep your cables organized with our Six Space Stackable Cable Rack Spacer. Made from a durable black polycarbonate ABS blend, this spacer is designed to accommodate cables up to .80" in diameter. With an overall width of 133.4 mm and a height of 28.4 mm, it provides a secure and efficient solution for cable management. Perfect for use in a variety of settings, from home offices to industrial environments, this spacer is a versatile and essential accessory for keeping your workspace tidy and organized. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your cable management system with this reliable and convenient accessory.