CS125-14SL-QY

Heilind Number:PANCS125-14SL-QY
Manufacturer:Panduit
Manufacturer Number:CS125-14SL-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, copper, single barrel, straight floating tongue lug, slotted screw, #2 - 1/0 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CS125-14SL-QY
Overall Height:.9 in, 22.4 mm
Overall Length:1.94 in, 49.3 mm
Stud Hole Size:.25 in
Tongue Width:.62 in, 15.7 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Straight Floating Tongue
SKU:PANCS125-14SL-QY

Detailed Description

Enhance your electrical connections with our one-hole copper lug, featuring a single barrel design and slotted screw for secure fastening. Suitable for #2 - 1/0 AWG wires, this lug boasts a 1/4" stud hole for versatile installation. With a straight floating tongue design, it offers optimal flexibility in positioning. Crafted with precision, it measures .9" in height and 1.94" in length, ensuring a snug fit in your setup. Trust in its reliability for your mechanical connectivity needs, as it complies with RoHS standards. Elevate your projects with this essential component, available in our Mechanical Lugs collection.