| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CS1LG6 |
| Color: | Light Gray |
| Overall Width: | 20.8 mm, .82 in |
| Overall Length: | 1828.8 mm, 1.8 m, 6 ft, 72 in |
| Material: | PVC |
| Width: | 20.8 mm, .82 in |
| Flammability Rating: | UL94 V-0 |
| Product: | Wiring Duct Corner Strips |
| SKU: | PANCS1LG6 |
CS1LG6
Specifications
Detailed Description
Enhance the efficiency of your wiring setup with our Panduct® duct corner strip. Designed for use with all types of PVC wiring duct, this 6-foot strip can be easily cut by the user to fit the desired duct height. Crafted from durable PVC material in a sleek light gray hue, it seamlessly integrates into any workspace. With an overall width of 20.8mm and a flammability rating of UL94 V-0, this corner strip guarantees both functionality and safety. RoHS compliant and a vital component in wire and cable management, it's a must-have for any professional installation.

