| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CSC1LG6 |
| Color: | Light Gray |
| Overall Width: | 1.35 in, 34.3 mm |
| Overall Length: | 1828.8 mm, 1.8 m, 6 ft, 72 in |
| Material: | PVC |
| Width: | 1.35 in, 34.3 mm |
| Flammability Rating: | UL94 V-0 |
| Product: | Wiring Duct Corner Strips |
| SKU: | PANCSC1LG6 |
CSC1LG6
Specifications
Detailed Description
Enhance the efficiency of your wiring installations with our Panduct® duct corner strip, designed with precise 1" bend radius control. This 6-foot strip, suitable for use with all PVC wiring duct types, offers versatile cut-to-size convenience for seamless customization. Crafted from durable PVC in a sleek light gray hue, it seamlessly integrates into any setup. With an overall width of 1.35 inches and length of 6 feet, it provides ample coverage for your project. Rest assured of its safety and quality, as it boasts a UL94 V-0 flammability rating and RoHS compliance. Elevate your wire and cable management game with this essential accessory.

