| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CSEH15A30-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .79 in, 20 mm |
| Overall Length: | 1.57 in, 40 mm |
| Material: | Nylon 6.6 |
| Product: | Cable Tie Accessories |
| Product Type: | Cable Tie Mount |
| Environment Application: | Outdoor |
| SKU: | PANCSEH15A30-C0 |
CSEH15A30-C0
Specifications
Detailed Description
Enhance your cable management with this sleek Cable Spacer in classic black. Made of durable Nylon 6.6, it's designed for outdoor use, with a temperature range of -60°C to 85°C. Measuring 20mm in width and 40mm in length, it's perfect for organizing cables securely. With its reliable fastening system, it's an essential accessory for any cable tie setup. Stay organized and efficient with this high-quality Cable Spacer.

