CSH-D0

Heilind Number:PANCSH-D0
Manufacturer:Panduit
Manufacturer Number:CSH-D0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Spacers, Weather resistant, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CSH-D0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.62 in, 15.7 mm
Overall Length:2.12 in, 53.8 mm
Material:Weather Resistant Nylon 6.6
Product:Cable Tie Accessories
Product Type:Cable Tie Mount
Environment Application:Outdoor
SKU:PANCSH-D0

Detailed Description

Enhance your outdoor cable management with our Weather Resistant Cable Spacers in sleek black. Crafted from durable Nylon 6.6, these spacers ensure reliable performance in temperatures ranging from -60°C to 85°C. Measuring at .62 inches in width and 2.12 inches in length, they provide ample support for organizing cables in any outdoor environment. With ROHS compliance, you can trust in their quality and environmental responsibility. Perfect for use with cable ties, these spacers are essential for maintaining tidy and secure connections in outdoor settings. Upgrade your cable management system with this essential accessory.