| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CSMS-D71 |
| Color: | Light Brown |
| Maximum Operating Temperature: | 260 °C, 500 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | .57 in, 14.5 mm |
| Material: | Peek |
| Product: | Cable Tie Accessories |
| Product Type: | Cable Tie Mount |
| Environment Application: | indoor1 |
| SKU: | PANCSMS-D71 |
CSMS-D71
Specifications
Detailed Description
Easily manage cables with our lightweight cable tie mount cable spacer, a versatile accessory for organization. Crafted from durable PEEK material in a sleek light brown hue, this spacer can withstand temperatures ranging from -60°C to 260°C, making it suitable for various indoor environments. Each package contains 500 units, ensuring ample supply for your cable management needs. With an overall width of 8.1mm and length of 14.5mm, this spacer provides a secure and efficient solution for organizing cables. Stay compliant with RoHS standards while streamlining your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PAN-PCN-20240925-1 - Clarification on RTI & flammability. Clarification on RTI and Flammability for these products: 1. RTI is 260 C for electrical, but pertinent info is 240 C for mechanical without impact. Our literature has been updated to reflect this RTI "mechanical without impact". No change to the material, just change in the proper upper temperature level pertinent to how cable ties and mounts are used. 2. Flammability - UL yellow card still shows V-0 for 3.0mm but added new class for 1.5mm part thickness at V-2 flammability rating. 1.5mm is more accurate for matching profile of cable ties and mounts. Our literature has been updated to reflect this. | Download | |||
| 03/01/2021 | PAN-PCN-20210226 - Product Change. The tooling that is used to make part CSMS spacer was revised by adding additional knockout pins. The finished part reflects this change, going from one KO mark on each side to two KO marks on each side. Change was made for better processing and quality. This modification does not in any way affect fit or function to the part. | Download | |||

