| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CT-1551 |
| SKU: | PANCT-1551 |
CT-1551
| Heilind Number: | PANCT-1551 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CT-1551 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Crimp Tool controlled cycle crimps Pan
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CT-1000 | Ferrule Crimp Tool crimp semiautomatic | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit PBDCT | Bench mount cutter tool cuts slotted wiring duct and wiring duct covers with up to 6.00" wide and 5.00" high, full 78.74" (2.0M) measure scale, includes safety guarding. | ![]() |
| Panduit PK14-8R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 8 stud size, bulk package. | ![]() |
| Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-8R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit SST2I-M20 | Sta-Strap® cable tie, releasable, intermediate cross section, 8.1 (206mm) length, nylon 6.6, black. | ![]() |
| Panduit ST-100 | WIRE STRIPPING TOOL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2025 | PAN-PCN-20250806-1 - Product Update. Panduit has updated the contour style handles on the injection mold tools listed. See drawings of the new handles below. | Download | |||
| 03/07/2025 | PAN-PCN-20250307 - packaging Change. Panduit has updated their packaging on several tools from a plastic clamshell to a cardboard box. Images below for reference and the impacted part numbers are listed on the next tab. | Download | |||


