CTCN6X6

Heilind Number:PANCTCN6X6
Manufacturer:Panduit
Manufacturer Number:CTCN6X6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Used to seal off 6.5" x 6.5" cabinet top openings. For use with Net-Access Cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CTCN6X6
Color:Black
Accessory Type:Cabinet Top Cover and Cable Protection Bezel
Overall Width:144.3 mm, 5.68 in
Overall Height:179.1 mm, 7.05 in
Overall Depth:17.8 mm, .7 in
Product Type:Cabinet Sealing Grommet
SKU:PANCTCN6X6

Detailed Description

Seal off 6.5" x 6.5" cabinet top openings with this essential accessory, designed for use with Net-Accessâ„¢ Cabinets. Crafted in sleek black, it not only enhances the aesthetic of your setup but also ensures maximum functionality. The Cabinet Top Cover and Cable Protection Bezel provide a seamless solution for managing cables and maintaining a tidy workspace. With an overall width of 144.3 mm and height of 179.1 mm, it offers ample coverage while its slim profile of just 17.8 mm allows for easy installation. Perfect for organizing and safeguarding your equipment, this Cabinet Sealing Grommet is a must-have in any professional setting.