| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CTGN3X5 |
| Color: | Black |
| Accessory Type: | Cabinet Top Air Sealing Fitting |
| Overall Width: | 136.1 mm, 5.36 in |
| Overall Height: | 217.7 mm, 8.57 in |
| Overall Depth: | 3.89 in, 98.8 mm |
| Product Type: | Cabinet Sealing Grommet |
| SKU: | PANCTGN3X5 |
CTGN3X5
| Heilind Number: | PANCTGN3X5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CTGN3X5 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to seal off 3" x 5" cabinet top openings when cables are routed through the top of a cabinet. Airtight fabric and Ultra-Cinch Tie close top of fabric, minimizing hot air bypass around cables to improve cooling of network equipment and reduce energy costs. For use with 700mm, 800mm, and 1000mm Wide Net-Access Cabinets. Color: Black
More >>Specifications
Detailed Description
Seal off 3" x 5" cabinet top openings with our innovative Cabinet Top Air Sealing Fitting. Designed for use with 700mm, 800mm, and 1000mm Wide Net-Access™ Cabinets, this accessory ensures airtight protection. The Ultra-Cinch™ Tie feature closes the top of the fabric tightly, reducing hot air bypass around cables and enhancing cooling efficiency for network equipment. Crafted in sleek black, this Cabinet Sealing Grommet not only improves performance but also helps reduce energy costs. Trust in its RoHS compliance for environmentally-conscious operations. Elevate your cabinet setup with this essential accessory.

