CUCAKITB1

Heilind Number:PANCUCAKITB1
Manufacturer:Panduit
Manufacturer Number:CUCAKITB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

UAC COLUMN ADAPTER KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUCAKITB1
Color:Black
Overall Width:11.8 in, 300 mm
Overall Height:2 in, 52 mm
Product Type:Conversion Kit
SKU:PANCUCAKITB1

Detailed Description

Enhance the functionality of your UAC column with our convenient Adapter Kit. Designed for seamless integration, this kit allows for easy conversion, ensuring optimal performance and organization in your workspace. Crafted in sleek black for a professional look, it boasts an overall width of 11.8 inches and a height of 52 millimeters, providing ample space for your equipment. Perfect for use in cabinets and enclosures, this kit is a must-have accessory for efficient cable management and organization. Elevate your setup with this essential Cabinet & Rack accessory.