CUCAKITW1

Heilind Number:PANCUCAKITW1
Manufacturer:Panduit
Manufacturer Number:CUCAKITW1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

UAC Column Adapter Kit - WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUCAKITW1
Color:White
Overall Width:11.8 in, 300 mm
Overall Height:2 in, 52 mm
Product Type:Conversion Kit
SKU:PANCUCAKITW1

Detailed Description

Upgrade your UAC setup with the UAC Column Adapter Kit in a sleek white finish. This conversion kit ensures a seamless transition, enhancing the functionality of your space. With an overall width of 11.8 inches and height of 52 mm, it provides ample support for your equipment. Perfect for Cabinets and Racks, this essential accessory guarantees optimal performance and organization in any setting. Elevate your setup with this must-have accessory.