CUCGF03DPB1

Heilind Number:PANCUCGF03DPB1
Manufacturer:Panduit
Manufacturer Number:CUCGF03DPB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Aisle Containment Ceiling Grid Kit for Drop Away panel Roofing 3 ft. (900 mm); Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUCGF03DPB1
Color:Black
Overall Width:24.3 in, 617 mm
Overall Length:37.91 in, 963 mm
Product Type:Roof Section Ceiling Grid
SKU:PANCUCGF03DPB1

Detailed Description

Create a seamless containment solution with our Net-Contain™ Universal Aisle Containment Ceiling Grid Kit. Specifically designed for drop-away panel roofing systems, this kit ensures efficient airflow management in data centers. The 3 ft. (900 mm) length, with a sleek black finish, complements any space. With an overall width of 24.3 in (617 mm) and length of 37.91 in (963 mm), it offers comprehensive coverage. As a crucial component of our Roof Section Ceiling Grid collection, this kit guarantees optimal performance and organization in cabinets and enclosures. Elevate your infrastructure with this essential accessory.