CUCGF03DPW1

Heilind Number:PANCUCGF03DPW1
Manufacturer:Panduit
Manufacturer Number:CUCGF03DPW1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Aisle Containment Ceiling Grid Kit for Drop Away panel Roofing 3 ft. (900 mm); White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUCGF03DPW1
Color:White
Overall Width:24.3 in, 617 mm
Overall Length:37.91 in, 963 mm
Product Type:Roof Section Ceiling Grid
SKU:PANCUCGF03DPW1

Detailed Description

Create a seamless and efficient cooling solution for your data center with our Net-Contain™ Universal Aisle Containment Ceiling Grid Kit. Designed for Drop Away panel Roofing, this kit ensures optimal airflow management, promoting energy efficiency and equipment performance. Crafted in a sleek white finish, it seamlessly integrates into any space. The 3 ft. (900 mm) size is perfect for standard aisle configurations, providing comprehensive coverage. Constructed with high-quality materials, it guarantees durability and longevity. Transform your infrastructure with this essential Roof Section Ceiling Grid, a must-have for maximizing operational efficiency. Elevate your setup with ease and precision, and experience the difference in performance and functionality.