| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUCGF04DPB1 |
| Color: | Black |
| Overall Width: | 24.3 in, 617 mm |
| Overall Length: | 1281.6 mm, 50.46 in |
| Product Type: | Roof Section Ceiling Grid |
| SKU: | PANCUCGF04DPB1 |
CUCGF04DPB1
Specifications
Detailed Description
Create a seamless and efficient aisle containment solution with our Net-Contain™ Universal Aisle Containment Ceiling Grid Kit. Designed for drop-away panel roofing, this kit is perfect for maintaining optimal airflow and temperature control in data centers. The sleek black finish adds a professional touch to any environment. With an overall width of 24.3 inches and a length of 50.46 inches, this kit is compatible with standard 4-foot panels. Elevate your enclosure setup with this essential roof section ceiling grid, catering to both functionality and aesthetics. Perfect for ensuring top-notch performance and organization in your data center, office, or server room.

