CUCGF04DPW1

Heilind Number:PANCUCGF04DPW1
Manufacturer:Panduit
Manufacturer Number:CUCGF04DPW1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Aisle Containment Ceiling Grid Kit for Drop Away panel Roofing 4 ft. (1200 mm); White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUCGF04DPW1
Color:White
Overall Width:24.3 in, 617 mm
Overall Length:1281.6 mm, 50.46 in
Product Type:Roof Section Ceiling Grid
SKU:PANCUCGF04DPW1

Detailed Description

Enhance your data center's efficiency with our Net-Contain™ Universal Aisle Containment Ceiling Grid Kit. Designed for drop-away panel roofing, this kit ensures optimal airflow management within your facility. The sleek white finish adds a modern touch, while the 4 ft. length accommodates standard rack setups. Made for easy installation, this grid kit is a must-have for maintaining a cool and organized server environment. Elevate your infrastructure with this essential ceiling grid solution.