CUCGF06DPB1

Heilind Number:PANCUCGF06DPB1
Manufacturer:Panduit
Manufacturer Number:CUCGF06DPB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Aisle Containment Ceiling Grid Kit for Drop Away panel Roofing 6 ft. (1800 mm); Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUCGF06DPB1
Color:Black
Overall Width:24.3 in, 617 mm
Overall Length:1881.6 mm, 74.08 in
Product Type:Roof Section Ceiling Grid
SKU:PANCUCGF06DPB1

Detailed Description

Create a climate-controlled environment with our Net-Contain™ Universal Aisle Containment Ceiling Grid Kit, designed for Drop Away panel Roofing. This 6 ft. (1800 mm) kit in sleek black offers optimal airflow management, ensuring efficient cooling for your IT equipment. With an overall width of 24.3 in (617 mm) and length of 74.08 in (1881.6 mm), it's perfect for maintaining ideal operating temperatures in server rooms or data centers. As a Roof Section Ceiling Grid, it seamlessly integrates into your infrastructure, providing a professional and functional solution for aisle containment needs. Stay ahead of the curve in environmental control with this essential product, available now.