CUCGF06DPW1

Heilind Number:PANCUCGF06DPW1
Manufacturer:Panduit
Manufacturer Number:CUCGF06DPW1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Aisle Containment Ceiling Grid Kit for Drop Away panel Roofing 6 ft. (1800 mm); White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUCGF06DPW1
Color:White
Overall Width:24.3 in, 617 mm
Overall Length:1881.6 mm, 74.08 in
Product Type:Roof Section Ceiling Grid
SKU:PANCUCGF06DPW1

Detailed Description

Enhance the efficiency of your data center with our Net-Contain™ Universal Aisle Containment Ceiling Grid Kit. Designed for drop-away panel roofing, this 6 ft. (1800 mm) solution in sleek white offers both functionality and style. With an overall width of 24.3 in (617 mm) and length of 74.08 in (1881.6 mm), it's the perfect addition to your infrastructure. As a roof section ceiling grid, it ensures optimal airflow management, maintaining the ideal environment for your equipment. Upgrade your space with this essential cabinet and rack accessory, maximizing performance while minimizing energy waste. Elevate your data center experience with our cutting-edge containment solution.