| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUCMSS03ST01NC |
| Color: | Silver |
| Overall Height: | 11.81 in, 300 mm |
| Product Type: | Mid Span Cabinet Support |
| SKU: | PANCUCMSS03ST01NC |
CUCMSS03ST01NC
| Heilind Number: | PANCUCMSS03ST01NC |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUCMSS03ST01NC |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Mid-Span Cabinet Support 300mm high. Required for every 2400mm length on fully populated containment. Color: Silver
More >>Specifications
Detailed Description
The Net-Contain™ Universal Aisle Containment Mid-Span Cabinet Support offers essential structural reinforcement for aisle containment systems, maintaining the integrity of fully populated setups. With a height of 300mm, it provides sturdy support every 2400mm along the containment length. Crafted in sleek silver, this cabinet accessory seamlessly integrates into any environment. Elevate your enclosure setup with this reliable Mid Span Cabinet Support, ensuring optimal performance and organization in your space.

