| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUCMSS06ST01NC |
| Color: | Silver |
| Overall Height: | 23.62 in, 600 mm |
| Product Type: | Mid Span Cabinet Support |
| SKU: | PANCUCMSS06ST01NC |
CUCMSS06ST01NC
| Heilind Number: | PANCUCMSS06ST01NC |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUCMSS06ST01NC |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Mid-Span Cabinet Support 600mm high. Required for every 2400mm length on fully populated containment. Color: Silver
More >>Specifications
Detailed Description
Enhance the efficiency and effectiveness of your aisle containment system with our Net-Contain™ Universal Aisle Containment Mid-Span Cabinet Support. Standing at 600mm high, this essential component ensures optimal performance for every 2400mm length on fully populated containment setups. Crafted in sleek silver, it seamlessly integrates into any environment while providing crucial support for your infrastructure. Elevate your containment strategy with this Mid Span Cabinet Support, a vital accessory in maximizing airflow and maintaining the integrity of your cabinets and racks.

