CUD1SDB1

Heilind Number:PANCUD1SDB1
Manufacturer:Panduit
Manufacturer Number:CUD1SDB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Containment Dual Sliding Door. Accommodates a 4' (1200mm) or a 6' (1800mm) aisle width, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUD1SDB1
Color:Black
Overall Width:1422 mm, 56 in
Overall Height:2134 mm, 84 in
Product Type:Dual Sliding Door
SKU:PANCUD1SDB1

Detailed Description

Enhance your containment strategy with our Net-Contain™ Containment Dual Sliding Door. Designed for versatility, it effortlessly accommodates both 4' and 6' aisle widths, offering seamless integration into any space. Its sleek black finish not only adds a touch of sophistication but also ensures durability. With an overall width of 1422mm and height of 2134mm, this dual sliding door is a perfect fit for various enclosures and cabinets. Elevate your organization's efficiency and security with this essential cabinet and rack accessory.