CUD1SDS1

Heilind Number:PANCUD1SDS1
Manufacturer:Panduit
Manufacturer Number:CUD1SDS1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Containment Dual Sliding Door. Accommodates a 4' (1200mm) or a 6' (1800mm) aisle width, Silver

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUD1SDS1
Color:Silver
Overall Width:1422 mm, 56 in
Overall Height:2314 mm, 84 in
Product Type:Dual Sliding Door
SKU:PANCUD1SDS1

Detailed Description

Enhance your data center with the Net-Contain™ Containment Dual Sliding Door, designed to effortlessly accommodate a 4' (1200mm) or 6' (1800mm) aisle width. This sleek silver addition stands at an overall width of 1422mm and a height of 2314mm, offering both functionality and style. Perfect for organizing your space, this dual sliding door is a must-have accessory for any cabinet or rack setup. Elevate your storage solutions with this innovative product, ensuring efficiency and convenience in your workspace.