CUD2SDB1

Heilind Number:PANCUD2SDB1
Manufacturer:Panduit
Manufacturer Number:CUD2SDB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Containment Dual Sliding Doors. Accommodates a 4' (1200mm) or a 6' (1800mm) aisle width, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUD2SDB1
Color:Black
Overall Width:1422 mm, 56 in
Overall Height:2134 mm, 84 in
Product Type:Dual Sliding Door
SKU:PANCUD2SDB1

Detailed Description

Introducing the Net-Contain™ Containment Dual Sliding Doors, designed to enhance the efficiency and organization of your workspace. Perfect for accommodating both 4' and 6' aisle widths, these sleek black doors offer a stylish and practical solution for your enclosure needs. With an overall width of 1422mm and height of 2134mm, they provide ample coverage while maintaining a streamlined appearance. Ideal for use in cabinets and racks, these dual sliding doors are a must-have accessory for any modern workspace seeking optimal containment solutions. Elevate your organization game with this innovative product.