CUD2SDS1

Heilind Number:PANCUD2SDS1
Manufacturer:Panduit
Manufacturer Number:CUD2SDS1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Containment Dual Sliding Doors. Accommodates a 4' (1200mm) or a 6' (1800mm) aisle width, Silver

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUD2SDS1
Color:Silver
Overall Width:1422 mm, 56 in
Overall Height:2134 mm, 84 in
Product Type:Dual Sliding Door
SKU:PANCUD2SDS1

Detailed Description

Enhance your data center organization with our Net-Contain™ Containment Dual Sliding Doors. Designed for both 4' and 6' aisle widths, these sleek Silver doors offer a seamless blend of functionality and style. With an overall width of 1422mm and height of 2134mm, they provide ample coverage while maximizing space efficiency. Perfect for enclosing cabinets and racks, these doors are a must-have accessory for maintaining optimal airflow and security in any IT environment. Elevate your containment strategy with this premium solution.