CUEFRCKITB1

Heilind Number:PANCUEFRCKITB1
Manufacturer:Panduit
Manufacturer Number:CUEFRCKITB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC TO UAC 900mm CONVERSION KIT, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUEFRCKITB1
Color:Black
Overall Width:71.46 in, 1815 mm
Overall Height:104.11 in, 2644.4 mm
Product Type:Conversion Kit
SKU:PANCUEFRCKITB1

Detailed Description

Transform your USRC to a UAC with ease using this 900mm Conversion Kit. Crafted in sleek black, it seamlessly integrates into your setup, enhancing both functionality and aesthetics. With an overall width of 1815mm and height of 2644.4mm, it offers ample space for your equipment. Perfect for organizing and optimizing your workspace, this kit is a must-have accessory for any cabinet or rack system. Elevate your storage solutions with this essential product.