CUEFRCKITW1

Heilind Number:PANCUEFRCKITW1
Manufacturer:Panduit
Manufacturer Number:CUEFRCKITW1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USRC TO UAC 900mm CONVERSION KIT, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUEFRCKITW1
Color:White
Overall Width:71.46 in, 1815 mm
Overall Height:104.11 in, 2644.4 mm
Product Type:Conversion Kit
SKU:PANCUEFRCKITW1

Detailed Description

Transform your workspace with our USRC to UAC 900mm Conversion Kit in White. This essential accessory is designed to seamlessly convert your 1815mm wide and 2644.4mm high cabinet, enhancing its functionality and aesthetics. Perfect for maximizing storage and organization, this kit is a must-have for any professional setting. Upgrade your setup effortlessly with this high-quality Conversion Kit.