CUEORF03DPB1

Heilind Number:PANCUEORF03DPB1
Manufacturer:Panduit
Manufacturer Number:CUEORF03DPB1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Contain Universal Aisle Containment End of Row Kit for Drop Away Panel Roofing 3 ft. (900 mm); Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CUEORF03DPB1
Color:Black
Overall Width:35.43 in, 900 mm
Overall Height:227 mm, 8.94 in
Overall Length:37.9 in, 962.6 mm
Product Type:End of Row Roof Section
SKU:PANCUEORF03DPB1

Detailed Description

Enhance efficiency and airflow management in your data center with our Net-Contain™ Universal Aisle Containment End of Row Kit. Specifically designed for Drop Away Panel Roofing systems, this 3 ft. (900 mm) kit in sleek black offers a seamless solution for maintaining optimal operating temperatures. With an overall width of 35.43 in and a height of 227 mm, it ensures a perfect fit for your setup. Easy to install and durable, this End of Row Roof Section is a must-have accessory for any modern data center, providing both functionality and aesthetic appeal. Upgrade your infrastructure with this essential component, available now.