| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUFBPR4806HBB1 |
| Color: | Black |
| Accessory Type: | Full Blanking Panel |
| Overall Width: | 23.76 in, 603.6 mm |
| Overall Height: | 2374.6 mm, 93.49 in |
| Product Type: | Blanking Panel |
| SKU: | PANCUFBPR4806HBB1 |
CUFBPR4806HBB1
| Heilind Number: | PANCUFBPR4806HBB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUFBPR4806HBB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Full Blanking Panel 48 RU high x 600mm wide. Color: Black
More >>Specifications
Detailed Description
Maximize airflow efficiency and containment in your data center with the Net-Contain™ Universal Aisle Containment Full Blanking Panel. Standing at 48 RU high and 600mm wide, this essential accessory ensures optimal performance by sealing off unused rack space. Crafted in sleek black, it seamlessly integrates into any environment while maintaining a clean, professional look. Designed for easy installation, this full blanking panel is a must-have for maintaining the integrity of your network infrastructure. Elevate your containment strategy with this high-quality product.

