| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUFMB24BL |
| Color: | Black |
| Accessory Type: | Consolidation Point Box |
| Overall Width: | 10.85 in, 275.6 mm |
| Overall Height: | 1.69 in, 42.9 mm |
| Overall Depth: | 10.78 in, 273.8 mm |
| Material: | Aluminum |
| Number of Ports: | 24 |
| SKU: | PANCUFMB24BL |
CUFMB24BL
| Heilind Number: | PANCUFMB24BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUFMB24BL |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Raised floor consolidation point enclosure, accepts Mini-Com® Modules, with removable grommet plate, 24 Copper ports.
More >>Specifications
Detailed Description
Enhance the efficiency of your network setup with our Raised Floor Consolidation Point Enclosure. Designed to streamline cable management, this sleek black box accommodates 24 Copper ports and Mini-Com® Modules for seamless connectivity. Crafted from durable aluminum, it ensures long-lasting performance in any environment. The removable grommet plate allows for easy access and maintenance, while the compact dimensions of 10.85" width, 1.69" height, and 10.78" depth make it ideal for space-conscious installations. Elevate your wiring infrastructure with this essential accessory, perfect for organizing and protecting your network connections.

