| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CURFS06F04HBB1 |
| Color: | Black |
| Overall Width: | 24.41 in, 620 mm |
| Overall Length: | 50.46 in, 1281.6 mm |
| Product Type: | Roof Section |
| SKU: | PANCURFS06F04HBB1 |
CURFS06F04HBB1
Specifications
Detailed Description
Create a climate-controlled environment for your IT equipment with our Net-Contain Universal Aisle Containment Roofing Section. Specifically designed for a 4 ft. (1200mm) aisle width, this black unit ensures optimal airflow management and containment. With an overall width of 24.41 in (620 mm) and length of 50.46 in (1281.6 mm), it offers a perfect fit for your space. As a Roof Section product, it enhances the efficiency and performance of your cabinet setup. Trust in its quality and functionality to maintain the ideal operating conditions for your valuable hardware. Elevate your data center infrastructure with this essential accessory.

