| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CURFS06F06HBB1 |
| Color: | Black |
| Overall Width: | 24.41 in, 620 mm |
| Overall Length: | 74.08 in, 1881.6 mm |
| Product Type: | Roof Section |
| SKU: | PANCURFS06F06HBB1 |
CURFS06F06HBB1
Specifications
Detailed Description
Enhance the efficiency of your data center with our Net-Contain Universal Aisle Containment Roofing Section. Designed for a 6 ft. (1800mm) aisle width, this black unit offers optimal airflow management to maintain ideal operating conditions for your equipment. With an overall width of 24.41 inches (620mm) and length of 74.08 inches (1881.6mm), it seamlessly integrates into your setup. As a crucial component in our range of cabinet and rack accessories, this Roof Section ensures the containment and isolation of hot air, promoting energy savings and prolonging the lifespan of your hardware. Upgrade your infrastructure with this high-quality solution.

