| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CURFS07F04HBB1 |
| Color: | Black |
| Overall Width: | 28.35 in, 720 mm |
| Overall Length: | 50.46 in, 1281.6 mm |
| Product Type: | Roof Section |
| SKU: | PANCURFS07F04HBB1 |
CURFS07F04HBB1
Specifications
Detailed Description
Create a streamlined cooling solution with our Net-Contain Universal Aisle Containment Roofing Section. Specifically designed for 700mm aisle widths, this 4 ft. (1200mm) section in sleek black offers optimal airflow management for your data center. Crafted for efficiency, it measures 28.35 in (720mm) in width and 50.46 in (1281.6 mm) in length, ensuring a perfect fit. As a Roof Section product type, it guarantees top-notch performance in maintaining ideal temperatures within your enclosure. Elevate your infrastructure with this essential Cabinet & Rack Accessory.

